Kahlert Licht Mini Jack Socket 2.6mm Pin Diameter Brown Straight 1 piece

Image Representative of Range

Kahlert Licht Mini Jack Socket 2.6mm Pin Diameter Brown Straight 1 piece

MPN
n/a
EAN-13
2050001570697
Order Code
12-2217
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.081
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Kahlert Licht mini jack socket with a straight pin diameter of 2.6 mm, available in brown and supplied as a single unit. This socket is a versatile laboratory connector often used in safety applications and compatible with various jack plugs and connectors. Due to its precision dimensions, it's suitable for both 2 mm and 4 mm jack systems in laboratory and audio equipment setups.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Brown
Connection Screws
Insulation Material Insulated
Pin Ø 2.6mm
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot