Kahlert Licht Mini Jack Socket 2.6mm Pin Straight Red 1 piece

Image Representative of Range

Kahlert Licht Mini Jack Socket 2.6mm Pin Straight Red 1 piece

MPN
n/a
EAN-13
2050000236730
Order Code
12-2222
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,866 in stock

Kahlert Licht mini jack socket with a straight pin diameter of 2.6 mm. The socket is red and is typically used in laboratory connectors or audio applications. This component is ideal for connecting different devices securely in safety-conscious environments.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Insulation Material Insulated
Pin Ø 2.6mm
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot