Kahlert Licht Mini Jack Socket 2.6mm Pin Diameter Orange 1 piece

Image Representative of Range

Kahlert Licht Mini Jack Socket 2.6mm Pin Diameter Orange 1 piece

MPN
n/a
EAN-13
2050001570710
Order Code
12-2221
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The Kahlert Licht mini jack socket is a straight, single-piece connector with a 2.6 mm pin diameter and an orange casing. This versatile mini jack socket is commonly used in electronic projects and audio equipment. Its compact design makes it suitable for laboratory connectors and various jack plug applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Orange
Connection Screws
Insulation Material Insulated
Pin Ø 2.6mm
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot