Kahlert Licht Mini Jack Socket Straight Pin 2.6mm Black 1 piece

Image Representative of Range

Kahlert Licht Mini Jack Socket Straight Pin 2.6mm Black 1 piece

MPN
n/a
EAN-13
2050000236747
Order Code
12-2226
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,356 in stock

The Kahlert Licht mini jack socket is a black straight connector with a pin diameter of 2.6 mm. Ideal for laboratory applications, it ensures reliable connections for various electronic setups. This component is commonly used in audio equipment and testing devices.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Black
Insulation Material Insulated
Pin Ø 2.6mm
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot