Kahlert Licht Mini Jack Socket Blue 2.6mm 1 piece Straight Pin

Image Representative of Range

Kahlert Licht Mini Jack Socket Blue 2.6mm 1 piece Straight Pin

MPN
n/a
EAN-13
2050000236778
Order Code
12-2224
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The Kahlert Licht mini jack socket is a straight pin connector with a 2.6 mm diameter, available in blue. It is typically used in laboratory applications, connecting various electronic components and safety equipment. Conrad supplies this single-piece component, suitable for integrating into miniature coupling and connectors setups.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Blue
Insulation Material Insulated
Pin Ø 2.6mm
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot