Kübler 1.132.101.033 SK07.1 Totalling Counter 24V DC 7-Digit DIN Rail |
12-3433
|
|
24 available to back orderBack-order availability date - 09/01/2026
|
1+ £32.08
Price per unit Ex VAT
|
IP50 (from front) |
(H x W) 58 mm x 30mm |
|
|
55mm |
|
(W x H x D) 30 x 58 x 55 mm |
|
|
58mm |
SK 07.1 24 V/DC |
7-digit |
DIN-rail meter |
-10 to +60°C |
|
24V DC |
|
|
30mm |
|
Kübler 1.132.101.056 SK07.1 Totalling Counter 230V AC DIN Rail 7-Digit |
12-3434
|
|
12 available to back orderBack-order availability date - 09/01/2026
|
1+ £41.66
Price per unit Ex VAT
|
IP50 (from front) |
(H x W) 58 mm x 30mm |
|
|
55mm |
|
(W x H x D) 30 x 58 x 55 mm |
|
|
58mm |
SK 07.1 230 V/AC |
7-digit |
DIN-rail meter |
-10 to +60°C |
|
230V AC |
|
|
30mm |
|
Kübler 1.150.510.012.550 W 15.51 Mini Pulse Counter 5-Digit Reset 12V/DC |
12-3435
|
|
18 available to back orderBack-order availability date - 09/01/2026
|
1+ £35.04
Price per unit Ex VAT
|
IP40 (Front) |
45 x 22 x 2mm |
|
|
54mm |
|
(W x H x D) 48 x 24 x 54 mm |
5 |
|
24mm |
Built-in mounting with clamping bolts |
|
W 15.51 12 V/DC |
-10 to +50°C |
|
voltage12V DC |
|
|
48mm |
|
Kübler 1.150.510.013.550 W 15.51 24VDC Resettable 5-Digit Pulse Counter |
12-3436
|
|
19 available to back orderBack-order availability date - 09/01/2026
|
1+ £35.05
Price per unit Ex VAT
|
IP65 (front) |
45 x 22 x 2mm |
|
|
54mm |
|
(W x H x D) 48 x 24 x 54 mm |
5 |
|
24mm |
Built-in mounting with clamping bolts |
|
W 15.51 24 V/DC |
-10 to +50°C |
|
24V DC |
|
|
48mm |
|
Kübler 1.150.510.056.550 Mini Pulse Counter 5-Digit Resettable 230V AC |
12-3437
|
|
18 available to back orderBack-order availability date - 09/01/2026
|
1+ £45.70
Price per unit Ex VAT
|
IP40 (Front) |
45 x 22 x 2mm |
|
|
54mm |
|
(W x H x D) 48 x 24 x 54 mm |
5 |
|
24mm |
Built-in mounting with clamping bolts |
|
W 15.51 230 V/AC |
-10 to +50°C |
|
230V AC |
|
|
48mm |
|
Kübler 1.740.500.013.550 Pulse Counter 24V/DC 7-Digit Mini Summing |
12-3438
|
|
49 available to back orderBack-order availability date - 09/01/2026
|
1+ £31.13
Price per unit Ex VAT
|
IP41 (front) |
45 x 22.2mm |
|
|
54mm |
|
(W x H x D) 48 x 24 x 54 mm |
|
|
24mm |
Mounting counter with bracket installation |
7-digit |
W 17.50 24 V/DC |
-10 up to +50°C |
|
24V DC |
|
|
48mm |
|
Kübler 3.100.200.383 HK 07.20 Micro-hour Meter Precise Run Time Recording |
12-3439
|
|
11 available to back orderBack-order availability date - 09/01/2026
|
1+ £34.33
Price per unit Ex VAT
|
IP65 |
30 x 13mm |
|
Stranded wire |
35mm |
99999.99 |
(W x H x D) 32 x 15 x 35 mm |
7 |
4mm |
15mm |
Mounting |
|
HK 07.20 |
|
Roller counter |
|
4.5 - 35V DC |
|
32mm |
|
Kübler 3.100.900.383 HK 07.90 Micro-hour Meter Accurate Time Recording |
12-3440
|
|
9 available to back orderBack-order availability date - 09/01/2026
|
1+ £35.05
Price per unit Ex VAT
|
IP65 |
29 x 36mm |
|
Solder Pins |
15mm |
99999.99 |
(W x H x D) 29 x 36 x 15 mm |
7 |
4mm |
36mm |
HK 07.90 |
|
PCB |
|
Counter rolls |
|
4.5 - 35V DC |
|
29mm |
|
Kübler 3.160.211.075 HB26.21 AC Operating Time Meter with Reset |
12-3441
|
|
5 available to back orderBack-order availability date - 09/01/2026
|
1+ £57.29
Price per unit Ex VAT
|
IP41 |
50 x 25mm |
|
|
65mm |
9999.99 |
(W x H x D) 52 x 28 x 65 mm |
|
4.5mm |
28mm |
|
|
|
|
|
|
187 - 264V AC |
HB 26.21.4 AC |
52mm |
|
Kübler Automation 3.160.211.351 HB26 DC Hours Counter 10-30 VDC |
12-3442
|
|
2 available to back orderBack-order availability date - 09/01/2026
|
1+ £73.63
Price per unit Ex VAT
|
IP41 |
50 x 25mm |
|
|
65mm |
9999.99 |
(W x H x D) 52 x 28 x 65 mm |
|
4.5mm |
28mm |
HB 26.21.4 DC |
|
HB26.21.4 DC |
|
|
|
10 - 30V DC |
|
52mm |
|
Kübler 3.220.401.071 H57 Operating Hours Counter Electro-Mechanical |
12-3443
|
|
4 available to back orderBack-order availability date - 09/01/2026
|
1+ £28.16
Price per unit Ex VAT
|
IP52 |
45 x 45mm |
|
Screw terminals |
28mm |
0 - 99999.99h |
(W x H x D) 48 x 48 x 28 mm |
7 |
4mm |
48mm |
|
|
|
|
|
|
|
H57 |
48mm |
20 - 30V AC |
Kübler 3.220.401.075 H57 Operating Hours Counter Built-in for Maintenance |
12-3444
|
|
167 available to back orderBack-order availability date - 09/01/2026
|
1+ £28.16
Price per unit Ex VAT
|
IP52 |
45 x 45mm |
|
Screw terminals |
28mm |
0 - 99999.99h |
(W x H x D) 48 x 48 x 28 mm |
7 |
4mm |
48mm |
|
|
|
|
|
|
|
H57 |
48mm |
187 - 264V AC |
Kübler 3.220.401.351 H57 Operating Hours Counter for Maintenance TraC.King |
12-3445
|
|
22 available to back orderBack-order availability date - 09/01/2026
|
1+ £39.69
Price per unit Ex VAT
|
IP52 |
45 x 45mm |
|
Screw terminals |
28mm |
0 - 999999.99h |
(W x H x D) 48 x 48 x 28 mm |
8 |
4mm |
48mm |
|
|
|
|
|
|
|
H57 |
48mm |
10 - 30V DC |
Kübler 3.474.901.075 HR 47 Operating Hours Counter Impact-Resistant |
12-3446
|
|
3 available to back orderBack-order availability date - 09/01/2026
|
1+ £26.43
Price per unit Ex VAT
|
IP65 (front) |
Ø 51mm |
58mm |
Screw terminals |
64mm |
0 - 99999.99h |
(Ø x D) 58 mm x 64 mm |
7 |
4mm |
|
|
|
|
|
Counter rolls |
|
187 - 264V AC |
HR 47 AC |
|
|
Kübler 3.474.911.373 HR 47 Hours Counter Impact & ShoC.K-Resistant |
12-3447
|
|
13 available to back orderBack-order availability date - 09/01/2026
|
1+ £30.55
Price per unit Ex VAT
|
IP65 (front) |
Ø 51mm |
58mm |
Screw terminals |
64mm |
0 - 999999.9h |
(Ø x D) 58 mm x 64 mm |
7 |
4mm |
|
|
|
|
|
Counter rolls |
|
10 - 80V DC |
HR 47 DC |
|
|