Kübler 1.150.510.013.550 W 15.51 24VDC Resettable 5-Digit Pulse Counter

MPN
1.150.510.013.550
EAN-13
4016138128178
Order Code
12-3436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Kübler Automation W 15.51 24 V/DC is a mini pulse counter that can be reset. It features voltage display and power indication, making it suitable for panel instrument applications. Typically used in panel measuring devices and switchboard displays, it provides precise monitoring in industrial settings.
Measuring Type Voltage
Assembly dimensions 45 x 22 x 2mm
Calibrated to Manufacturer's standards (no certificate)
Depth 54mm
Digits 5
Dimensions (W x H x D) 48 x 24 x 54 mm
Height 24mm
IP Rating IP65 (front)
Misc Attribute 1 Built-in mounting with clamping bolts
Misc Attribute 2 W 15.51 24 V/DC
Temperature Range -10 to +50°C
Type Service hours counter
Voltage 24V DC
Width 48mm

Reviews

Be the first to submit a review

Trustpilot