Kübler 1.150.510.056.550 Mini Pulse Counter 5-Digit Resettable 230V AC

MPN
1.150.510.056.550
EAN-13
4016138128185
Order Code
12-3437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £41.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Kübler Automation 1.150.510.056.550 W 15.51 is a mini pulse counter operating at 230 V AC, featuring a reset function. This panel meter is ideal for precise power and voltage display in switchboard and panel instrument applications. Its main attributes include easy readability and reliable performance for monitoring electrical parameters.
Measuring Type Voltage
Assembly dimensions 45 x 22 x 2mm
Calibrated to Manufacturer's standards (no certificate)
Depth 54mm
Digits 5
Dimensions (W x H x D) 48 x 24 x 54 mm
Height 24mm
IP Rating IP40 (Front)
Misc Attribute 1 Built-in mounting with clamping bolts
Misc Attribute 2 W 15.51 230 V/AC
Temperature Range -10 to +50°C
Type Pulse counter
Voltage 230V AC
Width 48mm

Reviews

Be the first to submit a review

Trustpilot