Kübler 3.474.901.075 HR 47 Operating Hours Counter Impact-Resistant

MPN
3.474.901.075
EAN-13
4045262247431
Order Code
12-3446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Kübler Automation's HR 47 AC is an operating hours counter designed for accurate time measurement. This compact panel meter is ideal for monitoring equipment usage and is typically used in switchboards and control panels. The robust design ensures reliability in industrial environments, contributing to effective maintenance scheduling.
Measuring Type Service hours
(Ø) 58mm
Assembly dimensions Ø 51mm
Calibrated to Manufacturer's standards (no certificate)
Connections Screw terminals
Counter range 0 - 99999.99h
Depth 64mm
Digit Height 4mm
Digits 7
Dimensions (Ø x D) 58 mm x 64 mm
Display (details) Counter rolls
Input Voltage 187 - 264V AC
IP Rating IP65 (front)
Misc Attribute HR 47 AC
Reset No
Type HR 47 AC
Weight 50g

Reviews

Be the first to submit a review

Trustpilot