Kübler Automation 3.160.211.351 HB26 DC Hours Counter 10-30 VDC

MPN
3.160.211.351
EAN-13
4045262024551
Order Code
12-3442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £73.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kübler Automation produces the HB26.21.4 DC operating hours counter, designed to function within 10-30 VDC power supply. This panel meter is ideal for monitoring and displaying operating hours in various machinery or equipment. It is commonly used in switchboard displays for industrial applications, ensuring efficient time tracking.
Assembly dimensions 50 x 25mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 9999.99
Depth 65mm
Digit Height 4.5mm
Dimensions (W x H x D) 52 x 28 x 65 mm
Height 28mm
Input Voltage 10 - 30V DC
IP Rating IP41
Misc Attribute 1 HB 26.21.4 DC
Misc Attribute 2 HB26.21.4 DC
Reset Button
Type Service hours counter
Width 52mm

Reviews

Be the first to submit a review

Trustpilot