Kübler 3.100.200.383 HK 07.20 Micro-hour Meter Precise Run Time Recording

MPN
3.100.200.383
EAN-13
4045262102020
Order Code
12-3439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Kübler Automation manufactures the 3.100.200.383 HK 07.20 micro-hour meter, which features a compact switchboard display for accurate tracking of equipment operating hours. Suitable for mounting on panels, this meter is ideal for use in industrial applications where monitoring machinery run-time is essential. With its durable design, the HK 07.20 ensures reliability and long-term performance.
Assembly dimensions 30 x 13mm
Calibrated to Manufacturer's standards (no certificate)
Connections Stranded wire
Counter range 99999.99
Depth 35mm
Digit Height 4mm
Digits 7
Dimensions (W x H x D) 32 x 15 x 35 mm
Display (details) Roller counter
Height 15mm
Input Voltage 4.5 - 35V DC
IP Rating IP65
Misc Attribute 1 Mounting
Misc Attribute 2 HK 07.20
Reset No
Type Service hours counter
Width 32mm

Reviews

Be the first to submit a review

Trustpilot