Kübler 3.100.900.383 HK 07.90 Micro-hour Meter Accurate Time Recording

MPN
3.100.900.383
EAN-13
4045262118359
Order Code
12-3440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kübler Automation's product, model 3.100.900.383 HK 07.90, is a micro-hour meter designed for accurate time recording in various applications. This panel meter features a clear switchboard display ideal for monitoring equipment operation hours. It is typically used in industrial and commercial settings to ensure maintenance schedules are reliably adhered to.
Assembly dimensions 29 x 36mm
Calibrated to Manufacturer's standards (no certificate)
Connections Solder Pins
Counter range 99999.99
Depth 15mm
Digit Height 4mm
Digits 7
Dimensions (W x H x D) 29 x 36 x 15 mm
Display (details) Counter rolls
Height 36mm
Input Voltage 4.5 - 35V DC
IP Rating IP65
Misc Attribute 1 HK 07.90
Misc Attribute 2 PCB
Reset No
Type Service hours counter
Width 29mm

Reviews

Be the first to submit a review

Trustpilot