Kübler 3.220.401.075 H57 Operating Hours Counter Built-in for Maintenance

MPN
3.220.401.075
EAN-13
4045262025350
Order Code
12-3444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £26.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 282 in stock

Produced by Kübler Automation, the H57 Operating Hours Counter 3.220.401.075 serves as a reliable panel meter for tracking equipment usage time. Its main features include a switchboard display designed for precise time monitoring in various industrial and commercial applications. This operating hours counter is typically used in machinery maintenance scheduling to optimise performance and prevent excessive wear.
Measuring Type Service hours
Assembly dimensions 45 x 45mm
Calibrated to Manufacturer's standards (no certificate)
Connections Screw terminals
Counter range 0 - 99999.99h
Depth 28mm
Digit Height 4mm
Digits 7
Dimensions (W x H x D) 48 x 48 x 28 mm
Height 48mm
IP Rating IP52
Misc Attribute H57
Operating Voltage 187 - 264V AC
Type H57
Width 48mm

Reviews

Be the first to submit a review

Trustpilot