Kübler 3.220.401.071 H57 Operating Hours Counter Electro-Mechanical

MPN
3.220.401.071
EAN-13
4045262025299
Order Code
12-3443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
10+ £22.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kübler Automation's H57 Operating Hours Counter is a reliable panel meter designed for precise time tracking. It features a clear switchboard display, ideal for monitoring equipment operation duration. Commonly used in various industrial applications, it ensures accurate recording of machine operating hours.
Measuring Type Service hours
Assembly dimensions 45 x 45mm
Calibrated to Manufacturer's standards (no certificate)
Connections Screw terminals
Counter range 0 - 99999.99h
Depth 28mm
Digit Height 4mm
Digits 7
Dimensions (W x H x D) 48 x 48 x 28 mm
Height 48mm
IP Rating IP52
Misc Attribute H57
Operating Voltage 20 - 30V AC
Type H57
Width 48mm

Reviews

Be the first to submit a review

Trustpilot