Kübler 1.150.510.012.550 W 15.51 Mini Pulse Counter 5-Digit Reset 12V/DC

MPN
1.150.510.012.550
EAN-13
4016138128642
Order Code
12-3435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kübler Automation manufactures the W 15.51 12 V/DC mini pulse counter, model 1.150.510.012.550, which can be reset. This panel instrument features a power indicator and voltage display, making it suitable for precise measurement tasks. It is typically used in switchboard displays and other panel meter applications.
Measuring Type Voltage
Assembly dimensions 45 x 22 x 2mm
Calibrated to Manufacturer's standards (no certificate)
Depth 54mm
Digits 5
Dimensions (W x H x D) 48 x 24 x 54 mm
Height 24mm
IP Rating IP40 (Front)
Misc Attribute 1 Built-in mounting with clamping bolts
Misc Attribute 2 W 15.51 12 V/DC
Temperature Range -10 to +50°C
Type Pulse counter
Voltage voltage12V DC
Width 48mm

Reviews

Be the first to submit a review

Trustpilot