Kübler 1.132.101.033 SK07.1 Totalling Counter 24V DC 7-Digit DIN Rail

MPN
1.132.101.033
EAN-13
4016138128505
Order Code
12-3433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Kübler Automation manufactures the SK 07.1 24 V/DC totalising counter, which features a 7-digit display for precise measurement. It is designed for DIN rail mounting and can be used as a panel meter or switchboard display. This counter is ideal for industrial settings, providing reliable voltage display and measurement capabilities.
Measuring Type Voltage
Assembly dimensions (H x W) 58 mm x 30mm
Calibrated to Manufacturer's standards (no certificate)
Depth 55mm
Dimensions (W x H x D) 30 x 58 x 55 mm
Height 58mm
IP Rating IP50 (from front)
Misc Attribute 1 SK 07.1 24 V/DC
Misc Attribute 2 DIN-rail meter
Reading range 7-digit
Temperature Range -10 to +60°C
Type Pulse counter
Voltage 24V DC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot