Kübler 1.740.500.013.550 Pulse Counter 24V/DC 7-Digit Mini Summing

MPN
1.740.500.013.550
EAN-13
4016138128192
Order Code
12-3438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Kübler Automation manufactures the 1.740.500.013.550 W 17.50 24 V/DC pulse counter, which is a 7-digit panel meter. This device features a voltage display and power indicator, suitable for use in switchboards and other panel measuring applications. Typical applications include monitoring electrical systems and industrial automation processes.
Measuring Type Voltage
Assembly dimensions 45 x 22.2mm
Calibrated to Manufacturer's standards (no certificate)
Depth 54mm
Dimensions (W x H x D) 48 x 24 x 54 mm
Height 24mm
IP Rating IP41 (front)
Misc Attribute 1 Mounting counter with bracket installation
Misc Attribute 2 W 17.50 24 V/DC
Reading range 7-digit
Temperature Range -10 up to +50°C
Type Pulse counter
Voltage 24V DC
Width 48mm

Reviews

Be the first to submit a review

Trustpilot