Kübler 1.132.101.056 SK07.1 Totalling Counter 230V AC DIN Rail 7-Digit

MPN
1.132.101.056
EAN-13
4016138128161
Order Code
12-3434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £39.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kübler Automation manufactures the 1.132.101.056 SK 07.1 230 V/AC totalling counter, designed for DIN rail mounting with a 7-digit display. This panel meter functions as a power indicator and voltage display, ideal for measuring electrical parameters. Typical applications include use in switchboards and industrial automation systems for accurate monitoring.
Measuring Type Voltage
Assembly dimensions (H x W) 58 mm x 30mm
Calibrated to Manufacturer's standards (no certificate)
Depth 55mm
Dimensions (W x H x D) 30 x 58 x 55 mm
Height 58mm
IP Rating IP50 (from front)
Misc Attribute 1 SK 07.1 230 V/AC
Misc Attribute 2 DIN-rail meter
Reading range 7-digit
Temperature Range -10 to +60°C
Type Pulse counter
Voltage 230V AC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot