JST B08B-PHDSS (LF)(SN) PHD Pin Strip 8 Pins 2mm 2-Row Detachable PCB |
04-4843
|
|
Despatched within 4 working days - 91 in stock
|
10+ £0.408
Price per unit Ex VAT
|
8 |
Tin plated |
Tin plated |
Perpendicular (to the PCB) |
Pin strip, straight |
|
(L x W x H) 9.9 x 5 x 8 mm |
9.9mm |
|
4 |
Built-in pin strip (precision) |
2 |
Polyamide |
Ecru |
wire-to-board |
Copper alloy |
2mm |
8mm |
No |
Polyamide |
JST B10B-PHDSS (LF)(SN) PHD Pin Strip 2-Row 10-Pin 2mm Spacing Click Fit |
04-4845
|
|
|
10+ £0.434
Price per unit Ex VAT
|
10 |
|
|
Perpendicular (to the PCB) |
Pin strip, straight |
Tin plated |
(L x W x H) 11.9 x 5 x 8 mm |
11.9mm |
Straight connector pin strip |
5 |
Built-in pin strip (precision) |
2 |
Polyamide |
Ecru |
wire-to-board |
Copper alloy |
2mm |
8mm |
No |
Polyamide |
JST B20B-PHDSS (LF)(SN) Pin Strip 20 Pins 2mm 2-Row Detachable Connection |
04-4856
|
|
Despatched within 4 working days - 224 in stock
|
10+ £0.792
| 10+ |
£0.792 |
| 20+ |
£0.788 |
| 50+ |
£0.769 |
| 100+ |
£0.765 |
| 400+ |
£0.760 |
Price per unit Ex VAT
|
20 |
Tin plated |
Tin plated |
Perpendicular (to the PCB) |
Pin strip, straight |
|
(L x W x H) 21.9 x 5 x 8 mm |
21.9mm |
Straight connector pin strip |
10 |
Built-in pin strip (precision) |
2 |
Polyamide |
Ecru |
wire-to-board |
Copper alloy |
2mm |
8mm |
No |
Polyamide |
JST S08B-PHDSS (LF)(SN) PHD Pin Strip 8-Pin 2 mm Spacing 2-Row PCB Connect |
04-4918
|
|
Despatched within 4 working days - 378 in stock
|
10+ £0.424
Price per unit Ex VAT
|
8 |
Tin plated |
Tin plated |
Parallel (to the PCB) |
Pin strip, right angle |
|
(L x W x H) 9.9 x 5 x 8 mm |
9.9mm |
|
4 |
Built-in pin strip (precision) |
2 |
Polyamide |
Ecru |
wire-to-board |
Copper alloy |
2mm |
8mm |
No |
Polyamide |
JST S10B-PHDSS (LF)(SN) PHD Pin Strip 10-Pin 2-Row Connects Cable to PCB |
04-4919
|
|
Despatched within 4 working days - 33 in stock
|
10+ £0.470
Price per unit Ex VAT
|
10 |
Tin plated |
Tin plated |
Parallel (to the PCB) |
Pin strip, right angle |
|
(L x W x H) 11.9 x 5 x 8 mm |
11.9mm |
Angled connector strip |
5 |
Built-in pin strip (precision) |
2 |
Polyamide |
Ecru |
wire-to-board |
Copper alloy |
2mm |
8mm |
No |
Polyamide |
JST S12B-PHDSS (LF)(SN) PHD Pin Strip 12-Pin 2-Row 2mm Pitch Detachable PCB |
04-4922
|
|
Despatched within 4 working days - 35 in stock
|
10+ £0.580
Price per unit Ex VAT
|
12 |
Tin plated |
Tin plated |
Parallel (to the PCB) |
Pin strip, right angle |
|
(L x W x H) 13.9 x 5 x 8 mm |
13.9mm |
|
6 |
Built-in pin strip (precision) |
2 |
Polyamide |
Ecru |
wire-to-board |
Copper alloy |
2mm |
8mm |
No |
Polyamide |
JST S14B-PHDSS (LF)(SN) PHD Strip 14-Pin 2-Row 2mm for Cable to PCB Connection |
04-4924
|
|
Despatched within 4 working days - 189 in stock
|
10+ £0.639
Price per unit Ex VAT
|
14 |
Tin plated |
Tin plated |
Parallel (to the PCB) |
Pin strip, right angle |
|
(L x W x H) 15.9 x 5 x 8 mm |
15.9mm |
Angled connector strip |
7 |
Built-in pin strip (precision) |
2 |
Polyamide |
Ecru |
wire-to-board |
Copper alloy |
2mm |
8mm |
No |
Polyamide |