JST S08B-PHDSS (LF)(SN) PHD Pin Strip 8-Pin 2 mm Spacing 2-Row PCB Connect

Image Representative of Range

JST S08B-PHDSS (LF)(SN) PHD Pin Strip 8-Pin 2 mm Spacing 2-Row PCB Connect

MPN
S08B-PHDSS (LF)(SN)
Brand
JST
EAN-13
2050002362949
Order Code
04-4918
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

The JST built-in pin strip (precision) PHD has 8 pins with a contact spacing of 2 mm. As a precision connector, it is typically used in electronics for secure connections. This product is suitable for applications requiring reliable electrical connectivity in compact spaces.
Type Built-in pin strip (precision)
Number of Positions 8
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 9.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 9.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 4
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot