JST S12B-PHDSS (LF)(SN) PHD Pin Strip 12-Pin 2-Row 2mm Pitch Detachable PCB

Image Representative of Range

JST S12B-PHDSS (LF)(SN) PHD Pin Strip 12-Pin 2-Row 2mm Pitch Detachable PCB

MPN
S12B-PHDSS (LF)(SN)
Brand
JST
EAN-13
2050002362956
Order Code
04-4922
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The JST built-in pin strip (precision) S12B-PHDSS (LF)(SN) features 12 pins with a contact spacing of 2 mm. Known for its precision, this component is commonly used in electronic assemblies for secure and reliable connections. Manufacturers like JST ensure quality for use in critical applications such as automotive and consumer electronics.
Type Built-in pin strip (precision)
Number of Positions 12
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 13.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 13.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 6
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot