JST B10B-PHDSS (LF)(SN) PHD Pin Strip 2-Row 10-Pin 2mm Spacing Click Fit

Image Representative of Range

JST B10B-PHDSS (LF)(SN) PHD Pin Strip 2-Row 10-Pin 2mm Spacing Click Fit

Order Code:

04-4845

Brand: JST MPN: B10B-PHDSS (LF)(SN) EAN-13: 2050001026477
Qty Unit Price (Ex VAT)
10+ £0.434
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

JST's B10B-PHDSS (LF)(SN) built-in pin strip is a precision connector with ten pins and a contact spacing of 2 mm. It is typically used in electronic and electrical equipment requiring reliable interconnections. Designed for precision and reliability, this pin strip is ideal for applications in compact devices and circuitry.
Type Built-in pin strip (precision)
Number of Positions 10
Number of Rows 2
Case Material Polyamide
Colour Ecru
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2mm
Dimensions (L x W x H) 11.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 11.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 5
Series PHD
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot