JST S10B-PHDSS (LF)(SN) PHD Pin Strip 10-Pin 2-Row Connects Cable to PCB

MPN
S10B-PHDSS (LF)(SN)
Brand
JST
EAN-13
2050001028501
Order Code
04-4919
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

JST manufactures the built-in pin strip, model S10B-PHDSS (LF)(SN), featuring 10 pins with a contact spacing of 2 mm. This precision connector is commonly used in electronics for reliable connections in compact circuitry. Typical applications include PCB interconnects in consumer electronics and automotive systems.
Type Built-in pin strip (precision)
Number of Positions 10
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 11.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 11.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Angled connector strip
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 5
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot