JST B20B-PHDSS (LF)(SN) Pin Strip 20 Pins 2mm 2-Row Detachable Connection

MPN
B20B-PHDSS (LF)(SN)
Brand
JST
EAN-13
2050001026491
Order Code
04-4856
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.792
20+ £0.788
50+ £0.769
100+ £0.765
400+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The JST Built-in pin strip (precision) B20B-PHDSS (LF)(SN) features 20 pins with a contact spacing of 2 mm. Manufactured by JST, it is designed for precision electronic connections. These pin strips are typically used in circuit boards and electronic devices requiring reliable pin connections.
Type Built-in pin strip (precision)
Number of Positions 20
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 21.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 21.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 10
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot