JST B08B-PHDSS (LF)(SN) PHD Pin Strip 8 Pins 2mm 2-Row Detachable PCB

Image Representative of Range

JST B08B-PHDSS (LF)(SN) PHD Pin Strip 8 Pins 2mm 2-Row Detachable PCB

MPN
B08B-PHDSS (LF)(SN)
Brand
JST
EAN-13
2050002362918
Order Code
04-4843
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

JST manufactures the built-in pin strip (precision) PHD with a total of 8 pins and a contact spacing of 2 mm, model B08B-PHDSS (LF)(SN). This component is often used in precision electronic assemblies where reliable connections are critical. Its compact design makes it suitable for use in consumer electronics and telecommunications equipment.
Type Built-in pin strip (precision)
Number of Positions 8
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 9.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 9.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 4
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot