JST 04JQ-BT JQ Socket Housing 4 Pins 2.50mm Vibration-Proof 3A |
12-1661
|
|
Despatched within 4 working days - 45 in stock
|
10+ £0.521
Price per unit Ex VAT
|
2.5mm |
1 |
4 |
Print |
Perpendicular (to the PCB) |
Pin strip, straight |
2.50mm |
(W x H) 6 mm x 9.5 mm |
9.5mm |
4 |
JQ |
6mm |
Tin plated |
Polyamide |
Tin plated |
board-to-board |
Phosphor bronze |
Ecru |
No |
Polyamide |
JST 04JQ-ST PCB Socket Housing 4-Pin 2.50mm Spacing 3A Current |
12-1662
|
|
Back order - 206 availableBack-order availability date - 04/11/2026
|
10+ £0.639
Price per unit Ex VAT
|
2.5mm |
1 |
4 |
Print |
Parallel (to the PCB) |
Power strip, right angle |
2.50mm |
|
|
4 |
JQ |
6mm |
Tin plated |
Polyamide |
Tin plated |
board-to-board |
Phosphor bronze |
Ecru |
No |
Polyamide |
JST 05JQ-BT JQ Socket Housing 5 Pins 2.50mm 3A Vibration-Proof |
12-1664
|
|
Available to back orderBack order, lead time 4 weeks
|
10+ £0.712
Price per unit Ex VAT
|
2.5mm |
1 |
5 |
Print |
Perpendicular (to the PCB) |
Pin strip, straight |
2.50mm |
(W x H) 6 mm x 9.5 mm |
9.5mm |
5 |
JQ |
6mm |
Tin plated |
Polyamide |
Tin plated |
board-to-board |
Phosphor bronze |
Ecru |
No |
Polyamide |
JST 05JQ-ST JQ Socket Housing 5-Pin 2.50mm Vibration-Proof 3A |
12-1665
|
|
Despatched within 4 working days - 193 in stock
|
10+ £0.712
Price per unit Ex VAT
|
2.5mm |
1 |
5 |
Print |
Parallel (to the PCB) |
Power strip, right angle |
2.50mm |
|
|
5 |
JQ |
6mm |
Tin plated |
Polyamide |
Tin plated |
board-to-board |
Phosphor bronze |
Ecru |
No |
Polyamide |
JST 08JQ-BT JQ Socket Housing 8 Pin 2.50mm Vibration-Proof 3A |
12-1667
|
|
|
5+ £1.05
Price per unit Ex VAT
|
2.5mm |
1 |
8 |
Print |
Perpendicular (to the PCB) |
Pin strip, straight |
2.50mm |
(W x H) 6 mm x 9.5 mm |
9.5mm |
8 |
JQ |
6mm |
Tin plated |
Polyamide |
Tin plated |
board-to-board |
Phosphor bronze |
Ecru |
No |
Polyamide |
JST 08R-JED PCB Socket 8 Pins 1.25mm Spacing 1A Vibration-proof |
12-1669
|
|
Despatched within 4 working days - 106 in stock
|
10+ £0.471
Price per unit Ex VAT
|
1.25mm |
2 |
8 |
Print |
Perpendicular (to the PCB) |
Power strip, straight |
1.25mm |
|
|
4 |
JED |
|
Tin plated |
Polyamide |
Tin plated |
board-to-board |
Phosphor bronze |
Ecru |
No |
Polyamide |
JST SYP-02TV-1 Socket Housing 2-Pin 2.50mm Vibration-Proof Lockable |
12-1851
|
|
Available to back orderBack order, lead time 4 weeks
|
20+ £0.116
Price per unit Ex VAT
|
2.5mm |
1 |
2 |
Crimp |
|
Socket, straight |
2.50mm |
|
|
2 |
RCY |
|
Tin plated |
Polyamide |
Tin plated |
board-to-board |
Phosphor bronze |
Ecru |
No |
Polyamide |