JST 08JQ-BT JQ Socket Housing 8 Pin 2.50mm Vibration-Proof 3A

MPN
08JQ-BT
Brand
JST
EAN-13
2050001722614
Order Code
12-1667
Country of Origin
South Korea
View Full Product Range (7)

Discontinued


The JST Socket housing PCB JQ by JST has 8 pins with a contact spacing of 2.50 mm. It is commonly used in electronic applications requiring a reliable connection between components on a printed circuit board. This socket housing is ideal for use in compact electronic devices and circuit assemblies.
Pitch 2.5mm
No. of Rows 1
No. of Ways 8
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Connector Type Pin strip, straight
Contact Finish Phosphor bronze
CS 2.50mm
Dim (W x H) 6 mm x 9.5 mm
Factory colour Ecru
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 8
Series JQ
Type Socket housing PCB
Width 6mm

Trustpilot