JST SYP-02TV-1 Socket Housing 2-Pin 2.50mm Vibration-Proof Lockable

Image Representative of Range

JST SYP-02TV-1 Socket Housing 2-Pin 2.50mm Vibration-Proof Lockable

MPN
SYP-02TV-1
Brand
JST
EAN-13
2050001722706
Order Code
12-1851
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The JST SYP-02TV-1 is a socket housing for PCB with a total of 2 pins and a contact spacing of 2.50 mm. Manufactured by JST, it is ideal for securing electrical connections on printed circuit boards. This component is typically used in consumer electronics and small device applications where reliable connectivity is crucial.
Pitch 2.5mm
No. of Rows 1
No. of Ways 2
Board contact surface Tin plated
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System board-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
CS 2.50mm
Factory colour Ecru
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 2
Series RCY
Type Socket housing PCB

Reviews

Be the first to submit a review

Trustpilot