JST 04JQ-ST PCB Socket Housing 4-Pin 2.50mm Spacing 3A Current

MPN
04JQ-ST
Brand
JST
EAN-13
2050001722645
Order Code
12-1662
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 206 availableBack-order availability date - 04/11/2026

The JST Socket housing PCB 04JQ-ST is manufactured by JST and features four pins with a contact spacing of 2.50 mm. It is commonly used in electronic and printed circuit board applications to provide reliable connections. This socket housing is ideal for compact designs requiring precision and durability.
Pitch 2.5mm
No. of Rows 1
No. of Ways 4
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Connector Type Power strip, right angle
Contact Finish Phosphor bronze
CS 2.50mm
Factory colour Ecru
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 4
Series JQ
Type Socket housing PCB
Width 6mm

Reviews

Be the first to submit a review

Trustpilot