JST 05JQ-BT JQ Socket Housing 5 Pins 2.50mm 3A Vibration-Proof

Image Representative of Range

JST 05JQ-BT JQ Socket Housing 5 Pins 2.50mm 3A Vibration-Proof

MPN
05JQ-BT
Brand
JST
EAN-13
2050001722607
Order Code
12-1664
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The JST Socket Housing PCB 05JQ-BT, manufactured by JST, features 5 pins with contact spacing of 2.50 mm. It is typically used in electronics for securely connecting PCBs. This component is ideal for applications requiring compact and reliable electrical connections.
Pitch 2.5mm
No. of Rows 1
No. of Ways 5
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Connector Type Pin strip, straight
Contact Finish Phosphor bronze
CS 2.50mm
Dim (W x H) 6 mm x 9.5 mm
Factory colour Ecru
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 5
Series JQ
Type Socket housing PCB
Width 6mm

Reviews

Be the first to submit a review

Trustpilot