JST 05JQ-ST JQ Socket Housing 5-Pin 2.50mm Vibration-Proof 3A

Image Representative of Range

JST 05JQ-ST JQ Socket Housing 5-Pin 2.50mm Vibration-Proof 3A

MPN
05JQ-ST
Brand
JST
EAN-13
2050001722652
Order Code
12-1665
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The socket housing PCB is manufactured by JST and features a total of five pins with a contact spacing of 2.50 mm. This component, model 05JQ-ST, is typically used in electronic and electrical applications for secure and reliable connections. Its compact design makes it ideal for space-constrained circuit board layouts.
Pitch 2.5mm
No. of Rows 1
No. of Ways 5
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Connector Type Power strip, right angle
Contact Finish Phosphor bronze
CS 2.50mm
Factory colour Ecru
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 5
Series JQ
Type Socket housing PCB
Width 6mm

Reviews

Be the first to submit a review

Trustpilot