JST 08R-JED PCB Socket 8 Pins 1.25mm Spacing 1A Vibration-proof

MPN
08R-JED
Brand
JST
EAN-13
2050001722560
Order Code
12-1669
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.471
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The JST socket housing PCB, model 08R-JED, is a compact connector with 8 pins and a contact spacing of 1.25 mm. Manufactured by JST, it is designed for high-density electronic applications where space is limited. Typical uses include connecting components in consumer electronics and small electronic devices.
Pitch 1.25mm
No. of Rows 2
No. of Ways 8
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Connector Type Power strip, straight
Contact Finish Phosphor bronze
CS 1.25mm
Factory colour Ecru
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 4
Series JED
Type Socket housing PCB

Reviews

Be the first to submit a review

Trustpilot