JST 04JQ-BT JQ Socket Housing 4 Pins 2.50mm Vibration-Proof 3A

MPN
04JQ-BT
Brand
JST
EAN-13
2050001722591
Order Code
12-1661
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.521
100+ £0.423
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The JST Socket housing PCB JQ, manufactured by JST, features a total of four pins with a contact spacing of 2.50 mm. This component is typically used in printed circuit boards for secure and reliable electrical connections. Its compact design makes it suitable for use in various electronic and communication equipment.
Pitch 2.5mm
No. of Rows 1
No. of Ways 4
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Connector Type Pin strip, straight
Contact Finish Phosphor bronze
CS 2.50mm
Dim (W x H) 6 mm x 9.5 mm
Factory colour Ecru
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 4
Series JQ
Type Socket housing PCB
Width 6mm

Reviews

Be the first to submit a review

Trustpilot