JST PALR-02VF Pin Housing 2-Pin 2-Row Audible Click Solderable |
12-1759
|
|
Despatched within 4 working days - 489 in stock
|
100+ £0.055
Price per unit Ex VAT
|
2 |
2mm |
|
|
0.08 - 0.33mm² |
2mm |
|
PA 66 UL94V-0 |
|
3A |
|
250V AC |
2 |
|
|
|
|
|
Pin housing cable |
1 |
JST PALR-03VF Pin Housing Cable 3-Pin 2mm 2-Row PCB Connection |
12-1760
|
|
Despatched within 4 working days - 666 in stock
|
100+ £0.058
Price per unit Ex VAT
|
3 |
2mm |
|
|
0.08 - 0.33mm² |
2mm |
|
PA 66 UL94V-0 |
|
3A |
|
250V AC |
3 |
|
|
|
|
|
Pin housing cable |
1 |
JST PALR-04VF Pin Housing Cable 2-Row 4-Pin 2mm Spacing PCB Connection |
12-1761
|
|
Despatched within 4 working days - 171 in stock
|
50+ £0.072
Price per unit Ex VAT
|
4 |
2mm |
|
|
0.08 - 0.33mm² |
2mm |
|
PA 66 UL94V-0 |
|
3A |
|
250V AC |
4 |
|
|
|
|
|
Pin housing cable |
1 |
JST PALR-05VF Housing 5 Pins 2-Row 2mm Detachable Cable to PCB |
12-1762
|
|
|
50+ £0.094
Price per unit Ex VAT
|
5 |
2mm |
|
|
0.08 - 0.33mm² |
2mm |
|
PA 66 UL94V-0 |
|
3A |
|
250V AC |
5 |
|
|
|
|
|
Pin housing cable |
1 |
JST PALR-08VF Pin Housing 2-Row 8 Pins 2mm Spacing Solderable |
12-1763
|
|
Despatched within 4 working days - 900 in stock
|
50+ £0.105
Price per unit Ex VAT
|
8 |
2mm |
|
|
0.08 - 0.33mm² |
2mm |
|
PA 66 UL94V-0 |
|
3A |
|
250V AC |
8 |
|
|
|
|
|
Pin housing cable |
1 |
JST VLR-02V Cable Housing 2-Pin 6.20mm Lockable Connection 1 piece |
12-1857
|
|
Despatched within 4 working days - 297 in stock
|
10+ £0.366
Price per unit Ex VAT
|
2 |
|
Polyamide |
Ecru |
0.5 - 3.5mm² |
6.20mm |
(W x H) 13.4 mm x 11.2 mm |
PA 66, UL94V-0 |
11.2mm |
20A |
Polyamide |
600V AC |
2 |
Housing for pin contacts |
20A |
20A |
VL |
13.4mm |
Pin housing cable |
1 |
JST VLR-03V Pin Housing 3-Pin 6.20mm Lockable Connection |
12-1858
|
|
|
10+ £0.534
Price per unit Ex VAT
|
3 |
|
Polyamide |
Ecru |
0.5 - 3.5mm² |
6.20mm |
(W x H) 19.6 mm x 11.2 mm |
PA 66, UL94V-0 |
11.2mm |
20A |
Polyamide |
600V AC |
3 |
Housing for pin contacts |
20A |
20A |
VL |
19.6mm |
Pin housing cable |
1 |