JST PALR-08VF Pin Housing 2-Row 8 Pins 2mm Spacing Solderable

Image Representative of Range

JST PALR-08VF Pin Housing 2-Row 8 Pins 2mm Spacing Solderable

MPN
PALR-08VF
Brand
JST
EAN-13
2050003843348
Order Code
12-1763
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 960 in stock

The JST Pin housing cable PALR-08VF, manufactured by JST, features a total of 8 pins with a 2 mm contact spacing. This component is ideal for compact and reliable electrical connections, often used in electronics and automotive applications. The part number is 163-0336, ensuring precise fit and function for various devices.
Type Pin housing cable
Pitch 2mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot