JST PALR-04VF Pin Housing Cable 2-Row 4-Pin 2mm Spacing PCB Connection

Image Representative of Range

JST PALR-04VF Pin Housing Cable 2-Row 4-Pin 2mm Spacing PCB Connection

MPN
PALR-04VF
Brand
JST
EAN-13
2050003843300
Order Code
12-1761
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The JST PALR-04VF is a pin housing cable manufactured by JST. It features a total of 4 pins with a contact spacing of 2 mm. This component is typically used in electronic and electrical applications for connecting various circuit board elements securely.
Type Pin housing cable
Pitch 2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot