JST PALR-03VF Pin Housing Cable 3-Pin 2mm 2-Row PCB Connection

Image Representative of Range

JST PALR-03VF Pin Housing Cable 3-Pin 2mm 2-Row PCB Connection

MPN
PALR-03VF
Brand
JST
EAN-13
2050003843294
Order Code
12-1760
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 666 in stock

The JST PALR-03VF is a pin housing cable with a total of 3 pins and a contact spacing of 2 mm. Manufactured by JST, it ensures reliable electrical connections in compact electronic assemblies. Typically used in automotive and consumer electronics, it is ideal for secure wire-to-board applications.
Type Pin housing cable
Pitch 2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot