JST VLR-03V Pin Housing 3-Pin 6.20mm Lockable Connection

JST VLR-03V Pin Housing 3-Pin 6.20mm Lockable Connection

MPN
VLR-03V
Brand
JST
EAN-13
2050001028808
Order Code
12-1858
Country of Origin
Japan

Discontinued


The JST Pin Housing Cable, model VLR-03V, features three pins with a contact spacing of 6.20 mm. Manufactured by JST, this component is designed for reliable electrical connections. It is commonly used in electronic devices and automotive applications.
Type Pin housing cable
Number of Ways 3
Number of Rows 1
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.5 - 3.5mm²
CS 6.20mm
Dimensions (W x H) 19.6 mm x 11.2 mm
Height 11.2mm
Industrial packaging No
Insulation Material Polyamide
Material (details) PA 66, UL94V-0
Misc Attribute 1 Housing for pin contacts
Nominal Current 20A
Nominal current - rounded value 20A
Nominal current (details) 20A
Nominal voltage (details) 600V AC
Pins per row 3
Series VL
Width 19.6mm

Trustpilot