JST PALR-05VF Housing 5 Pins 2-Row 2mm Detachable Cable to PCB

Image Representative of Range

JST PALR-05VF Housing 5 Pins 2-Row 2mm Detachable Cable to PCB

MPN
PALR-05VF
Brand
JST
EAN-13
2050003843317
Order Code
12-1762
Country of Origin
Japan
View Full Product Range (7)

Discontinued


The JST PALR-05VF is a pin housing cable with a total of 5 pins and a contact spacing of 2 mm. Manufactured by JST, it is ideal for precise electronic and electrical connections. This component is commonly used in circuit boards and wiring applications.
Type Pin housing cable
Pitch 2mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 5

Trustpilot