JST PALR-02VF Pin Housing 2-Pin 2-Row Audible Click Solderable

Image Representative of Range

JST PALR-02VF Pin Housing 2-Pin 2-Row Audible Click Solderable

MPN
PALR-02VF
Brand
JST
EAN-13
2050003843287
Order Code
12-1759
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 589 in stock

JST manufactures the PALR-02VF pin housing cable, featuring 2 pins with a 2 mm contact spacing. This component is ideal for connecting small electronic devices and ensuring secure, reliable electrical connections. Typical applications include use in consumer electronics and compact circuitry systems.
Type Pin housing cable
Pitch 2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot