JST VLR-02V Cable Housing 2-Pin 6.20mm Lockable Connection 1 piece

Image Representative of Range

JST VLR-02V Cable Housing 2-Pin 6.20mm Lockable Connection 1 piece

MPN
VLR-02V
Brand
JST
EAN-13
2050001028792
Order Code
12-1857
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

The JST VLR-02V is a pin housing cable featuring 2 pins with a contact spacing of 6.20 mm. Manufactured by JST, this connector is ideal for use in various electrical and electronic applications. Its compact design and precise spacing offer reliable connectivity for power and signal transmission.
Type Pin housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.5 - 3.5mm²
CS 6.20mm
Dimensions (W x H) 13.4 mm x 11.2 mm
Height 11.2mm
Industrial packaging No
Insulation Material Polyamide
Material (details) PA 66, UL94V-0
Misc Attribute 1 Housing for pin contacts
Nominal Current 20A
Nominal current - rounded value 20A
Nominal current (details) 20A
Nominal voltage (details) 600V AC
Pins per row 2
Series VL
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot