Jacob 50.632 ES Cable Gland Strain Relief M32 Stainless Steel 1pc |
04-4763
|
|
Despatched within 4 working days - 13 in stock
|
1+ £55.64
Price per unit Ex VAT
|
Stainless steel |
Stainless steel |
38mm |
34mm |
M32 |
IP68 |
Cable gland |
14mm |
M32 |
No |
+100°C |
-20°C |
21mm |
Jacob 50.632 M Cable Gland with Strain Relief M32 Brass 1pc |
04-4764
|
|
Despatched within 4 working days - 7 in stock
|
1+ £14.19
Price per unit Ex VAT
|
Brass |
Brass |
38mm |
34mm |
M32 |
IP68 |
Cable gland |
14mm |
M32 |
No |
+100°C |
-20°C |
21mm |
Jacob 50.632 M/EMV Cable Gland EMC Strain Relief M32 Brass 1pc |
04-4765
|
|
Despatched within 4 working days - 23 in stock
|
1+ £19.35
Price per unit Ex VAT
|
Brass |
Brass |
38mm |
34mm |
M32 |
IP68 |
Cable gland |
14mm |
M32 |
No |
+100°C |
-20°C |
21mm |
Jacob 50.632 M/EMVD Cable Gland EMC Strain Relief M32 Brass 1pc |
04-4766
|
|
Back order - 100,000,000 availableBack-order availability date - 26/10/2026
|
1+ £32.32
Price per unit Ex VAT
|
Brass |
Brass |
38mm |
34mm |
M32 |
IP68 |
Cable gland |
14mm |
M32 |
No |
+100°C |
-20°C |
21mm |
Jacob 50.632 PA/SW Cable Gland Strain Relief M32 Polyamide Black 1pc |
04-4767
|
|
Despatched within 4 working days - 16 in stock
|
3+ £2.14
Price per unit Ex VAT
|
Black |
Polyamide |
50mm |
36mm |
M32 |
IP68 |
Cable gland |
14mm |
M32 |
No |
+100°C |
-20°C |
21mm |
Jacob 50.632 PA7001 Cable Gland with Strain Relief M32 Polyamide Grey |
04-4768
|
|
Despatched within 4 working days - 11 in stock
|
2+ £4.72
Price per unit Ex VAT
|
Silver |
Polyamide |
50mm |
36mm |
M32 |
IP68 |
Cable gland |
14mm |
M32 |
No |
+100°C |
-20°C |
21mm |
Jacob 50.632 PA7035 Cable Gland M32 Strain Relief Polyamide Grey-White |
04-4769
|
|
Available to back orderBack order, lead time 11 days
|
2+ £4.72
Price per unit Ex VAT
|
Grey - white |
Polyamide |
50mm |
36mm |
M32 |
IP68 |
Cable gland |
14mm |
M32 |
No |
+100°C |
-20°C |
21mm |