Jacob 50.632 M Cable Gland with Strain Relief M32 Brass 1pc

MPN
50.632 M
Brand
Jacob
EAN-13
2050003909358
Order Code
04-4764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Jacob's cable gland model 50.632 M is a brass component designed for strain relief and sealing in cables with an M32 thread size. This durable and reliable part is typically used in electrical installations to protect and secure cables. It is well-suited for industrial environments requiring robust connectivity solutions.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 14mm
External thread M32
Halogen free No
Length 38mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 34mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot