Jacob 50.632 PA7001 Cable Gland with Strain Relief M32 Polyamide Grey

MPN
50.632 PA7001
Brand
Jacob
EAN-13
2050003909075
Order Code
04-4768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Jacob 50.632 PA7001 cable gland is manufactured from polyamide and features strain relief with an M32 thread size. It is finished in silver-grey (RAL 7001) and typically used for securing and protecting cables in electrical installations. This product is ideal for providing ingress protection and relieving strain on power or communication cables in industrial and commercial applications.
Thread Size M32
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 14mm
External thread M32
Halogen free No
Length 50mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot