Jacob 50.632 ES Cable Gland Strain Relief M32 Stainless Steel 1pc

MPN
50.632 ES
Brand
Jacob
EAN-13
2050003908764
Order Code
04-4763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £55.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Jacob 50.632 ES cable gland is made from stainless steel and includes strain relief for secure cable connections. Manufactured by Jacob, this M32-sized gland is designed for durability and protection in harsh environments. It is typically used in industrial and outdoor applications to ensure reliable safeguarding of cables.
Thread Size M32
Colour Stainless steel
Material Stainless steel
IP Rating IP68
Type Cable gland
Clamp Ø 14mm
External thread M32
Halogen free No
Length 38mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 34mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot