Jacob 50.632 PA/SW Cable Gland Strain Relief M32 Polyamide Black 1pc

MPN
50.632 PA/SW
Brand
Jacob
EAN-13
2050003909556
Order Code
04-4767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Jacob 50.632 PA/SW cable gland is made from durable polyamide and features strain relief, designed in an M32 size. It comes in black (RAL 9005) and is suitable for securing and protecting cables in electrical enclosures. Typically used in industrial or commercial wiring installations, this product ensures effective cable management and protection.
Thread Size M32
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 14mm
External thread M32
Halogen free No
Length 50mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot