Jacob 50.632 M/EMVD Cable Gland EMC Strain Relief M32 Brass 1pc

MPN
50.632 M/EMVD
Brand
Jacob
EAN-13
2050003909273
Order Code
04-4766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.55 £32.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Jacob manufactures the 50.632 M/EMVD cable gland, featuring EMC capabilities and strain relief, crafted from brass. This product is commonly used in electrical installations to secure and protect cables while maintaining a firm hold with its M32 size. It is particularly suitable for environments requiring electromagnetic compatibility and robust strain relief.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 14mm
External thread M32
Halogen free No
Length 38mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 34mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot