Jacob 50.632 PA7035 Cable Gland M32 Strain Relief Polyamide Grey-White

MPN
50.632 PA7035
Brand
Jacob
EAN-13
2050003909457
Order Code
04-4769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Jacob 50.632 PA7035 is a polyamide cable gland with strain relief, designed in a grey-white colour (RAL 7035). It features an M32 thread size and is typically used for securing and protecting electrical cables. This component is ideal for industrial applications where robust cable management is required.
Thread Size M32
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 14mm
External thread M32
Halogen free No
Length 50mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot