Jacob 50.632 M/EMV Cable Gland EMC Strain Relief M32 Brass 1pc

MPN
50.632 M/EMV
Brand
Jacob
EAN-13
4064161268743
Order Code
04-4765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.93 £21.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Jacob 50.632 M/EMV cable gland is crafted from durable brass and features EMC capabilities with strain relief for secure cable management. Designed for M32 applications, this high-quality component is ideal for ensuring electromagnetic compatibility in industrial and electrical installations. Suitable for use in a variety of environments, it provides reliable protection and connection for single cable entries.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 14mm
External thread M32
Halogen free No
Length 38mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 34mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot