Jacob 50.625 ES Cable Gland Strain Relief M25 Stainless Steel |
04-4756
|
|
Despatched within 4 working days - 15 in stock
|
1+ £29.93
Price per unit Ex VAT
|
Stainless steel |
Stainless steel |
36.5mm |
27mm |
M25 |
IP68 |
Cable gland |
11mm |
M25 |
No |
+100°C |
-20°C |
16mm |
Jacob 50.625 M Cable Gland Strain Relief M25 Brass 1pc |
04-4757
|
|
Back order - 647 availableBack-order availability date - 14/11/2026
|
1+ £9.15
Price per unit Ex VAT
|
Brass |
Brass |
36.5mm |
27mm |
M25 |
IP68 |
Cable gland |
11mm |
M25 |
No |
+100°C |
-20°C |
16mm |
Jacob 50.625 M/EMV Cable Gland EMC Brass with Strain Relief M25 |
04-4758
|
|
Despatched within 4 working days - 41 in stock
|
1+ £13.66
Price per unit Ex VAT
|
Brass |
Brass |
36.5mm |
27mm |
M25 |
IP68 |
Cable gland |
11mm |
M25 |
No |
+100°C |
-20°C |
16mm |
Jacob 50.625 M/EMVD Cable Gland EMC Strain Relief M25 Brass 1pc |
04-4759
|
|
Despatched within 4 working days - 12 in stock
|
1+ £21.53
Price per unit Ex VAT
|
Brass |
Brass |
36.5mm |
27mm |
M25 |
IP68 |
Cable gland |
11mm |
M25 |
No |
+100°C |
-20°C |
16mm |
Jacob 50.625 PA/SW Cable Gland M25 Black Polyamide Strain Relief |
04-4760
|
|
Despatched within 4 working days - 114 in stock
|
5+ £0.968
Price per unit Ex VAT
|
Black |
Polyamide |
43mm |
29mm |
M25 |
IP68 |
Cable gland |
11mm |
M25 |
No |
+100°C |
-20°C |
16mm |
Jacob 50.625 PA7001 Cable Gland Strain Relief M25 Polyamide Silver-Grey |
04-4761
|
|
Despatched within 4 working days - 142 in stock
|
5+ £0.917
Price per unit Ex VAT
|
Silver |
Polyamide |
43mm |
29mm |
M25 |
IP68 |
Cable gland |
11mm |
M25 |
No |
+100°C |
-20°C |
16mm |
Jacob 50.625 PA7035 Cable Gland M25 Polyamide Grey-white RAL7035 Strain Relief |
04-4762
|
|
Despatched within 4 working days - 184 in stock
|
10+ £0.732
Price per unit Ex VAT
|
Grey - white |
Polyamide |
43mm |
29mm |
M25 |
IP68 |
Cable gland |
11mm |
M25 |
No |
+100°C |
-20°C |
16mm |